
TXS0206YFPR | |
|---|---|
DigiKey Part Number | 296-24274-2-ND - Tape & Reel (TR) 296-24274-1-ND - Cut Tape (CT) 296-24274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0206YFPR |
Description | IC XLTR VL BIDIR 20-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0206YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 24,84480 Kč | 621,12 Kč |
| 100 | 22,12980 Kč | 2 212,98 Kč |
| 250 | 20,83420 Kč | 5 208,55 Kč |
| 500 | 20,59316 Kč | 10 296,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,61557 Kč | 55 846,71 Kč |
| 6 000 | 18,22689 Kč | 109 361,34 Kč |
| 9 000 | 18,03224 Kč | 162 290,16 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





