Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0206-29YFPRB

DigiKey Part Number
296-30275-2-ND - Tape & Reel (TR)
296-30275-1-ND - Cut Tape (CT)
296-30275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0206-29YFPRB
Description
IC XLTR VL BIDIR 20-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0206-29YFPRB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
60Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
SIM Card Interface
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-XFBGA, DSBGA
Channels per Circuit
4
Supplier Device Package
20-DSBGA
Voltage - VCCA
1.1 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,55000 Kč355,50 Kč
2532,43760 Kč810,94 Kč
10029,02340 Kč2 902,34 Kč
25027,40408 Kč6 851,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,60868 Kč73 826,04 Kč
6 00024,12023 Kč144 721,38 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč

Other Suppliers on DigiKey

1 283 431In Stock
Ships from Rochester Electronics, LLC