
NTTFSSCH4D0N08XLTWG | |
|---|---|
DigiKey Part Number | 488-NTTFSSCH4D0N08XLTWGTR-ND - Tape & Reel (TR) 488-NTTFSSCH4D0N08XLTWGCT-ND - Cut Tape (CT) 488-NTTFSSCH4D0N08XLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSSCH4D0N08XLTWG |
Description | MOSFET - POWER, SINGLEN-CHANNEL, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 107A (Tc) 102W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2520 pF @ 40 V |
FET Type | Power Dissipation (Max) 102W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 9-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 23A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 33,01400 Kč | 330,14 Kč |
| 100 | 22,47810 Kč | 2 247,81 Kč |
| 500 | 17,96618 Kč | 8 983,09 Kč |
| 1 000 | 16,51568 Kč | 16 515,68 Kč |
| 2 000 | 16,30869 Kč | 32 617,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,32408 Kč | 66 620,40 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |







