
NTMFS1D3N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS1D3N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D3N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS1D3N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D3N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 195A (Tc) 90W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2459 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,46800 Kč | 284,68 Kč |
| 100 | 19,23500 Kč | 1 923,50 Kč |
| 500 | 15,27540 Kč | 7 637,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,47951 Kč | 18 719,26 Kč |
| 3 000 | 11,57543 Kč | 34 726,29 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |









