Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54Q-7-F

DigiKey Part Number
31-BAT54Q-7-FTR-ND - Tape & Reel (TR)
31-BAT54Q-7-FCT-ND - Cut Tape (CT)
31-BAT54Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54Q-7-F
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVBAT54LT1Gonsemi32 308NSVBAT54LT1GOSCT-ND6,47000 KčDirect
BAT54A-E3-18Vishay General Semiconductor - Diodes Division30 955BAT54A-E3-18CT-ND10,43000 KčSimilar
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,23300 Kč32,33 Kč
1002,00630 Kč200,63 Kč
5001,46906 Kč734,53 Kč
1 0001,29513 Kč1 295,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07336 Kč3 220,08 Kč
6 0000,96127 Kč5 767,62 Kč
9 0000,90409 Kč8 136,81 Kč
15 0000,83977 Kč12 596,55 Kč
21 0000,80166 Kč16 834,86 Kč
30 0000,76458 Kč22 937,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč