
BAT54A-E3-18 | |
|---|---|
DigiKey Part Number | BAT54A-E3-18TR-ND - Tape & Reel (TR) BAT54A-E3-18CT-ND - Cut Tape (CT) BAT54A-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-E3-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,09670 Kč | 409,67 Kč |
| 500 | 3,06654 Kč | 1 533,27 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| 2 000 | 2,45257 Kč | 4 905,14 Kč |
| 5 000 | 2,14818 Kč | 10 740,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95985 Kč | 19 598,50 Kč |
| 20 000 | 1,80144 Kč | 36 028,80 Kč |
| 30 000 | 1,72073 Kč | 51 621,90 Kč |
| 50 000 | 1,63006 Kč | 81 503,00 Kč |
| 70 000 | 1,57635 Kč | 110 344,50 Kč |
| 100 000 | 1,52418 Kč | 152 418,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




