Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAT54A-7-F | |
|---|---|
DigiKey Part Number | BAT54A-FDITR-ND - Tape & Reel (TR) BAT54A-FDICT-ND - Cut Tape (CT) BAT54A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-7-F |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54A-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54A-E3-08CT-ND | 10,50000 Kč | Direct |
| BAT54ALT1G | onsemi | 146 532 | BAT54ALT1GOSCT-ND | 3,15000 Kč | Direct |
| BAT54A | Diotec Semiconductor | 46 051 | 4878-BAT54ACT-ND | 3,36000 Kč | Similar |
| BAT54A_R1_00001 | Panjit International Inc. | 25 224 | 3757-BAT54A_R1_00001CT-ND | 2,31000 Kč | Similar |
| BAT54AFILM | STMicroelectronics | 47 492 | 497-7161-1-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99559 Kč | 2 986,77 Kč |
| 6 000 | 0,89046 Kč | 5 342,76 Kč |
| 9 000 | 0,83677 Kč | 7 530,93 Kč |
| 15 000 | 0,77641 Kč | 11 646,15 Kč |
| 21 000 | 0,74062 Kč | 15 553,02 Kč |
| 30 000 | 0,70583 Kč | 21 174,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |














