Parametric Equivalent
Parametric Equivalent

CDBT-54A-G | |
|---|---|
DigiKey Part Number | CDBT-54A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-54A-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A-G | Comchip Technology | 30 485 | 641-1319-1-ND | 4,62000 Kč | Parametric Equivalent |
| BAT54A | Taiwan Semiconductor Corporation | 0 | 1801-BAT54ACT-ND | 0,00000 Kč | Parametric Equivalent |
| BAT54A RFG | Taiwan Semiconductor Corporation | 2 478 | BAT54ARFGCT-ND | 4,41000 Kč | Parametric Equivalent |
| BAT54ATA | Diodes Incorporated | 39 575 | BAT54ACT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21809 Kč | 3 654,27 Kč |
| 6 000 | 1,09456 Kč | 6 567,36 Kč |
| 9 000 | 1,03154 Kč | 9 283,86 Kč |
| 15 000 | 0,96064 Kč | 14 409,60 Kč |
| 21 000 | 0,91864 Kč | 19 291,44 Kč |
| 30 000 | 0,87781 Kč | 26 334,30 Kč |
| Unit Price without VAT: | 1,21809 Kč |
|---|---|
| Unit Price with VAT: | 1,47389 Kč |





