
BAT54A-G | |
|---|---|
DigiKey Part Number | 641-1319-2-ND - Tape & Reel (TR) 641-1319-1-ND - Cut Tape (CT) 641-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Comchip Technology | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,27668 Kč | 638,34 Kč |
| 1 000 | 1,12339 Kč | 1 123,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92748 Kč | 2 782,44 Kč |
| 6 000 | 0,82855 Kč | 4 971,30 Kč |
| 9 000 | 0,77805 Kč | 7 002,45 Kč |
| 15 000 | 0,72125 Kč | 10 818,75 Kč |
| 21 000 | 0,68757 Kč | 14 438,97 Kč |
| 30 000 | 0,65483 Kč | 19 644,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







