
BAT54ATA | |
|---|---|
DigiKey Part Number | BAT54ATR-ND - Tape & Reel (TR) BAT54ACT-ND - Cut Tape (CT) BAT54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ATA |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ATA Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5406E6327HTSA1 | Infineon Technologies | 62 986 | BAT5406E6327HTSA1CT-ND | 8,61000 Kč | Upgrade |
| CMPSH-3A TR PBFREE | Central Semiconductor Corp | 7 398 | 1514-CMPSH-3ATRPBFREECT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,63028 Kč | 815,14 Kč |
| 1 000 | 1,43920 Kč | 1 439,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19556 Kč | 3 586,68 Kč |
| 6 000 | 1,07258 Kč | 6 435,48 Kč |
| 9 000 | 1,00979 Kč | 9 088,11 Kč |
| 15 000 | 0,93921 Kč | 14 088,15 Kč |
| 21 000 | 0,89739 Kč | 18 845,19 Kč |
| 30 000 | 0,85672 Kč | 25 701,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










