


BAT54ALT1G | |
|---|---|
DigiKey Part Number | BAT54ALT1GOSTR-ND - Tape & Reel (TR) BAT54ALT1GOSCT-ND - Cut Tape (CT) BAT54ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ALT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ALT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBAT54A TR PBFREE | Central Semiconductor Corp | 7 930 | 1514-CBAT54ATRPBFREECT-ND | 0,65000 Kč | Direct |
| BAT54A_R1_00001 | Panjit International Inc. | 25 224 | 3757-BAT54A_R1_00001CT-ND | 0,09000 Kč | Similar |
| CMPSH-3A TR PBFREE | Central Semiconductor Corp | 7 398 | 1514-CMPSH-3ATRPBFREECT-ND | 0,78000 Kč | Similar |
| CMPSH-3AE TR PBFREE | Central Semiconductor Corp | 8 462 | 1514-CMPSH-3AETRPBFREECT-ND | 0,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51673 Kč | 3 100,38 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









