Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3AE TR PBFREE

DigiKey Part Number
1514-CMPSH-3AETRPBFREETR-ND - Tape & Reel (TR)
1514-CMPSH-3AETRPBFREECT-ND - Cut Tape (CT)
1514-CMPSH-3AETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPSH-3AE TR PBFREE
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,62860 Kč762,86 Kč
5005,83702 Kč2 918,51 Kč
1 0005,25916 Kč5 259,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,52465 Kč13 573,95 Kč
6 0004,15470 Kč24 928,20 Kč
9 0003,96620 Kč35 695,80 Kč
15 0003,75441 Kč56 316,15 Kč
21 0003,62900 Kč76 209,00 Kč
30 0003,50711 Kč105 213,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč