Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAT54LT1G

DigiKey Part Number
NSVBAT54LT1GOSTR-ND - Tape & Reel (TR)
NSVBAT54LT1GOSCT-ND - Cut Tape (CT)
NSVBAT54LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAT54LT1G
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBAT54LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54-AU_R1_000A1Panjit International Inc.5 0903757-BAT54-AU_R1_000A1CT-ND2,50000 KčSimilar
CBAT54 TR PBFREECentral Semiconductor Corp8 6981514-CBAT54TRPBFREECT-ND17,73000 KčSimilar
CMPSH-3 TR PBFREECentral Semiconductor Corp11 5391514-CMPSH-3TRPBFREECT-ND21,48000 KčSimilar
CMPSH-3E TR PBFREECentral Semiconductor Corp7 2881514-CMPSH-3ETRPBFREECT-ND14,18000 KčSimilar
In-Stock: 32 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,92100 Kč39,21 Kč
1002,44430 Kč244,43 Kč
5001,79982 Kč899,91 Kč
1 0001,59127 Kč1 591,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,22742 Kč3 682,26 Kč
6 0001,10319 Kč6 619,14 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč