
SZMMBZ20VAWT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ20VAWT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ20VAWT1GCT-ND - Cut Tape (CT) 488-SZMMBZ20VAWT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ20VAWT1G |
Description | TVS DIODE 17VWM 28VC SC703 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ20VAWT1G Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66670 Kč | 266,67 Kč |
| 500 | 1,96962 Kč | 984,81 Kč |
| 1 000 | 1,74346 Kč | 1 743,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34772 Kč | 4 043,16 Kč |
| 6 000 | 1,21313 Kč | 7 278,78 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






