
TPSMF4L17A | |
|---|---|
DigiKey Part Number | F7540TR-ND - Tape & Reel (TR) F7540CT-ND - Cut Tape (CT) F7540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L17A |
Description | TVS DIODE 17VWM 27.6VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,91090 Kč | 591,09 Kč |
| 500 | 4,48014 Kč | 2 240,07 Kč |
| 1 000 | 4,01839 Kč | 4 018,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85944 Kč | 8 578,32 Kč |
| 6 000 | 2,61289 Kč | 15 677,34 Kč |
| 9 000 | 2,48721 Kč | 22 384,89 Kč |
| 15 000 | 2,34601 Kč | 35 190,15 Kč |
| 21 000 | 2,34390 Kč | 49 221,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


