Diode 30 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54-AU_R1_000A1

DigiKey Part Number
3757-BAT54-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 200MA SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Mfr
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 090
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46000 Kč1 380,00 Kč
6 0000,40700 Kč2 442,00 Kč
9 0000,37992 Kč3 419,28 Kč
15 0000,34941 Kč5 241,15 Kč
21 0000,33131 Kč6 957,51 Kč
30 0000,31372 Kč9 411,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,58500 Kč15,85 Kč
1000,96980 Kč96,98 Kč
5000,69824 Kč349,12 Kč
1 0000,60981 Kč609,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,08600 Kč20,86 Kč
1001,28050 Kč128,05 Kč
5000,92932 Kč464,66 Kč
1 0000,81524 Kč815,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč