
SZESD7002WTT1G | |
|---|---|
DigiKey Part Number | 488-SZESD7002WTT1GTR-ND - Tape & Reel (TR) 488-SZESD7002WTT1GCT-ND - Cut Tape (CT) 488-SZESD7002WTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7002WTT1G |
Description | TVS DIODE 16VWM 10.8VC SC703 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 10.8V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 500 | 4,68718 Kč | 2 343,59 Kč |
| 1 000 | 4,20737 Kč | 4 207,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33070 Kč | 9 992,10 Kč |
| 6 000 | 3,04601 Kč | 18 276,06 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






