Similar
Similar
Similar

SBAW56WT1G | |
|---|---|
DigiKey Part Number | SBAW56WT1GOSTR-ND - Tape & Reel (TR) SBAW56WT1GOSCT-ND - Cut Tape (CT) SBAW56WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAW56WT1G |
Description | DIODE ARRAY GP 70V 200MA SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAW56WT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS300,115 | Nexperia USA Inc. | 404 | 1727-1960-1-ND | 5,04000 Kč | Similar |
| BAW56W-7 | Diodes Incorporated | 0 | BAW56WDITR-ND | 1,45650 Kč | Similar |
| BAW56W-7-F | Diodes Incorporated | 4 956 | BAW56W-FDICT-ND | 5,25000 Kč | Similar |
| BAW56W-AU_R1_000A1 | Panjit International Inc. | 841 | 3757-BAW56W-AU_R1_000A1CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| 500 | 1,66598 Kč | 832,99 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13235 Kč | 3 397,05 Kč |
| 6 000 | 1,01620 Kč | 6 097,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









