Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56W-AU_R1_000A1

DigiKey Part Number
3757-BAW56W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAW56W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAW56W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56W-AU_R1_000A1
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56W_R1_00001Panjit International Inc.1 6723757-BAW56W_R1_00001CT-ND2,50000 KčParametric Equivalent
BAW56WDiotec Semiconductor2 3714878-BAW56WCT-ND3,34000 KčParametric Equivalent
BAW56WShenzhen Slkormicro Semicon Co., Ltd.2 3305399-BAW56WCT-ND2,09000 KčParametric Equivalent
BAW56W-7-FDiodes Incorporated956BAW56W-FDICT-ND5,21000 KčParametric Equivalent
BAW56WQ-7-FDiodes Incorporated1 75031-BAW56WQ-7-FCT-ND5,42000 KčParametric Equivalent
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,52200 Kč15,22 Kč
1000,93220 Kč93,22 Kč
5000,67154 Kč335,77 Kč
1 0000,58625 Kč586,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47717 Kč1 431,51 Kč
6 0000,42194 Kč2 531,64 Kč
9 0000,39371 Kč3 543,39 Kč
15 0000,36191 Kč5 428,65 Kč
21 0000,34306 Kč7 204,26 Kč
30 0000,32471 Kč9 741,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč