SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56W

DigiKey Part Number
4878-BAW56WTR-ND - Tape & Reel (TR)
4878-BAW56WCT-ND - Cut Tape (CT)
4878-BAW56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56W
Description
DIODE ARRAY GP 75V 150MA SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAW56W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,85400 Kč18,54 Kč
1001,26440 Kč126,44 Kč
5001,11440 Kč557,20 Kč
1 0000,99297 Kč992,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80425 Kč2 412,75 Kč
6 0000,63323 Kč3 799,38 Kč
9 0000,51135 Kč4 602,15 Kč
15 0000,48158 Kč7 223,70 Kč
21 0000,44529 Kč9 351,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč