
BAW56W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAW56W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAW56W_R1_00001CT-ND - Cut Tape (CT) 3757-BAW56W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56W-AU_R1_000A1 | Panjit International Inc. | 841 | 3757-BAW56W-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BAW56W | Diotec Semiconductor | 2 784 | 4878-BAW56WCT-ND | 3,36000 Kč | Parametric Equivalent |
| BAW56W | Shenzhen Slkormicro Semicon Co., Ltd. | 2 330 | 5399-BAW56WCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAW56W-7-F | Diodes Incorporated | 4 956 | BAW56W-FDICT-ND | 5,25000 Kč | Parametric Equivalent |
| BAW56WQ-7-F | Diodes Incorporated | 1 750 | 31-BAW56WQ-7-FCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 500 | 0,67614 Kč | 338,07 Kč |
| 1 000 | 0,59025 Kč | 590,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48043 Kč | 1 441,29 Kč |
| 6 000 | 0,42483 Kč | 2 548,98 Kč |
| 9 000 | 0,39640 Kč | 3 567,60 Kč |
| 15 000 | 0,36439 Kč | 5 465,85 Kč |
| 21 000 | 0,34541 Kč | 7 253,61 Kč |
| 30 000 | 0,32693 Kč | 9 807,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

