Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
SOT 323

BAW56W

DigiKey Part Number
5399-BAW56WTR-ND - Tape & Reel (TR)
5399-BAW56WCT-ND - Cut Tape (CT)
5399-BAW56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56W
Description
75V 1.25V@150MA 4NS 150MA SOT-32
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Diode Configuration
1 Pair Common Anode
Operating Temperature - Junction
-65°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56WDiotec Semiconductor2 7844878-BAW56WCT-ND3,36000 KčParametric Equivalent
BAW56W-7-FDiodes Incorporated4 956BAW56W-FDICT-ND5,25000 KčParametric Equivalent
BAW56W-AU_R1_000A1Panjit International Inc.8413757-BAW56W-AU_R1_000A1CT-ND2,52000 KčParametric Equivalent
BAW56W_R1_00001Panjit International Inc.1 6823757-BAW56W_R1_00001CT-ND2,52000 KčParametric Equivalent
BAW56WQ-7-FDiodes Incorporated1 75031-BAW56WQ-7-FCT-ND5,46000 KčParametric Equivalent
In-Stock: 2 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
1000,55430 Kč55,43 Kč
5000,39602 Kč198,01 Kč
1 0000,34395 Kč343,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27710 Kč831,30 Kč
6 0000,24319 Kč1 459,14 Kč
9 0000,22582 Kč2 032,38 Kč
15 0000,20627 Kč3 094,05 Kč
21 0000,19466 Kč4 087,86 Kč
30 0000,18336 Kč5 500,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč