


NTMFSC1D6N06CTWG | |
|---|---|
DigiKey Part Number | 488-NTMFSC1D6N06CTWGTR-ND - Tape & Reel (TR) 488-NTMFSC1D6N06CTWGCT-ND - Cut Tape (CT) 488-NTMFSC1D6N06CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC1D6N06CTWG |
Description | MOSFET - POWERTRENCH T6, SINGLE, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 238A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4860 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6.15) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 46,78400 Kč | 467,84 Kč |
| 100 | 32,44610 Kč | 3 244,61 Kč |
| 500 | 26,32268 Kč | 13 161,34 Kč |
| 1 000 | 25,72402 Kč | 25 724,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,01634 Kč | 63 049,02 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |



