


ES07B-GS18 | |
|---|---|
DigiKey Part Number | ES07B-GS18TR-ND - Tape & Reel (TR) ES07B-GS18CT-ND - Cut Tape (CT) ES07B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07B-GS18 |
Description | DIODE STANDARD 100V 1.2A DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| 2 000 | 2,98277 Kč | 5 965,54 Kč |
| 5 000 | 2,62450 Kč | 13 122,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,40293 Kč | 24 029,30 Kč |
| 20 000 | 2,21656 Kč | 44 331,20 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| 50 000 | 2,01497 Kč | 100 748,50 Kč |
| 70 000 | 1,95183 Kč | 136 628,10 Kč |
| 100 000 | 1,89046 Kč | 189 046,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



