


ESD1LIN24DYFR | |
|---|---|
DigiKey Part Number | 296-ESD1LIN24DYFRTR-ND - Tape & Reel (TR) 296-ESD1LIN24DYFRCT-ND - Cut Tape (CT) 296-ESD1LIN24DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1LIN24DYFR |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD1LIN24DYFR Models |
Category | Power - Peak Pulse 159.1W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN, USB |
Part Status Active | Capacitance @ Frequency 2.3pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 35.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 100 | 2,20270 Kč | 220,27 Kč |
| 250 | 2,02000 Kč | 505,00 Kč |
| 500 | 1,90998 Kč | 954,99 Kč |
| 1 000 | 1,81948 Kč | 1 819,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70763 Kč | 5 122,89 Kč |
| 6 000 | 1,65289 Kč | 9 917,34 Kč |
| 9 000 | 1,62548 Kč | 14 629,32 Kč |
| 15 000 | 1,59511 Kč | 23 926,65 Kč |
| 21 000 | 1,57735 Kč | 33 124,35 Kč |
| 30 000 | 1,56028 Kč | 46 808,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



