
D5V0F1U2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0F1U2LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0F1U2LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0F1U2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2LPQ-7B |
Description | TVS DIODE 5.5VWM 12VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23741 Kč | 1 237,41 Kč |
| 2 000 | 1,09631 Kč | 2 192,62 Kč |
| 5 000 | 0,94298 Kč | 4 714,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84800 Kč | 8 480,00 Kč |
| 20 000 | 0,76803 Kč | 15 360,60 Kč |
| 30 000 | 0,72726 Kč | 21 817,80 Kč |
| 50 000 | 0,68142 Kč | 34 071,00 Kč |
| 70 000 | 0,65427 Kč | 45 798,90 Kč |
| 100 000 | 0,62787 Kč | 62 787,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











