
MX25U6432FM2I02 | |
|---|---|
DigiKey Part Number | 1092-MX25U6432FM2I02-ND |
Manufacturer | |
Manufacturer Product Number | MX25U6432FM2I02 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25U6432FM2I02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tube: | 11684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 33,32400 Kč | 333,24 Kč |
| 25 | 32,37880 Kč | 809,47 Kč |
| 92 | 31,03370 Kč | 2 855,10 Kč |
| 184 | 30,31473 Kč | 5 577,91 Kč |
| 276 | 29,89322 Kč | 8 250,53 Kč |
| 552 | 29,17467 Kč | 16 104,42 Kč |
| 1 012 | 28,55064 Kč | 28 893,25 Kč |
| 5 060 | 26,92192 Kč | 136 224,92 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











