
PAC1934T-I/JQ | |
|---|---|
DigiKey Part Number | PAC1934T-I/JQTR-ND - Tape & Reel (TR) PAC1934T-I/JQCT-ND - Cut Tape (CT) PAC1934T-I/JQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1934T-I/JQ |
Description | IC CURRENT MONITOR 1% 16UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1934T-I/JQ Models |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-UQFN Exposed Pad |
Function Current Monitor | Supplier Device Package 16-UQFN (4x4) |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 25 | 40,15640 Kč | 1 003,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 32,80938 Kč | 108 270,95 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |











