Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SUD50P04-08-GE3 | |
|---|---|
DigiKey Part Number | SUD50P04-08-GE3TR-ND - Tape & Reel (TR) SUD50P04-08-GE3CT-ND - Cut Tape (CT) SUD50P04-08-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P04-08-GE3 |
Description | MOSFET P-CH 40V 50A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 2.5W (Ta), 73.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.1mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 159 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5380 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 100 | 19,80320 Kč | 1 980,32 Kč |
| 500 | 15,74094 Kč | 7 870,47 Kč |
| 1 000 | 14,43466 Kč | 14 434,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,15315 Kč | 26 306,30 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

















