
STD36P4LLF6 | |
|---|---|
DigiKey Part Number | 497-16034-2-ND - Tape & Reel (TR) 497-16034-1-ND - Cut Tape (CT) 497-16034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD36P4LLF6 |
Description | MOSFET P-CH 40V 36A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 36A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD36P4LLF6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 100 | 16,21100 Kč | 1 621,10 Kč |
| 500 | 12,78400 Kč | 6 392,00 Kč |
| 1 000 | 11,68179 Kč | 11 681,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,48856 Kč | 26 221,40 Kč |
| 5 000 | 9,75132 Kč | 48 756,60 Kč |
| 7 500 | 9,37583 Kč | 70 318,73 Kč |
| 12 500 | 8,95402 Kč | 111 925,25 Kč |
| 17 500 | 8,81406 Kč | 154 246,05 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |


