P-Channel 40 V 70A (Tc) 75W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD70P04P4L08ATMA1

DigiKey Part Number
448-IPD70P04P4L08ATMA1TR-ND - Tape & Reel (TR)
448-IPD70P04P4L08ATMA1CT-ND - Cut Tape (CT)
448-IPD70P04P4L08ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD70P04P4L08ATMA1
Description
MOSFET P-CH 40V 70A TO252-3
Customer Reference
Detailed Description
P-Channel 40 V 70A (Tc) 75W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
75W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.8mOhm @ 70A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 120µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD70P04P4L08ATMA2Infineon Technologies6 974448-IPD70P04P4L08ATMA2CT-ND1,77000 KčMFR Recommended
TJ60S04M3L(T6L1,NQToshiba Semiconductor and Storage4 222264-TJ60S04M3L(T6L1,NQCT-ND1,55000 KčSimilar
In-Stock: 2 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1032,72200 Kč327,22 Kč
10022,08390 Kč2 208,39 Kč
50017,52572 Kč8 762,86 Kč
1 00016,05999 Kč16 059,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
1026,17400 Kč261,74 Kč
10017,66670 Kč1 766,67 Kč
50014,02074 Kč7 010,37 Kč
1 00012,84803 Kč12 848,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč