12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F2U6LP-7

DigiKey Part Number
D5V0F2U6LP-7DITR-ND - Tape & Reel (TR)
D5V0F2U6LP-7DICT-ND - Cut Tape (CT)
D5V0F2U6LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F2U6LP-7
Description
TVS DIODE 5.5VWM 12V U-DFN1610-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,70100 Kč17,01 Kč
1001,15700 Kč115,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09190 Kč3 275,70 Kč
6 0001,08304 Kč6 498,24 Kč
9 0000,97778 Kč8 800,02 Kč
15 0000,94491 Kč14 173,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč