
ESDA5WY | |
|---|---|
DigiKey Part Number | 497-ESDA5WYTR-ND - Tape & Reel (TR) 497-ESDA5WYCT-ND - Cut Tape (CT) 497-ESDA5WYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5WY |
Description | TVS DIODE 5.5VWM 14.5V SOT3233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 100 | 1,40270 Kč | 140,27 Kč |
| 250 | 1,28004 Kč | 320,01 Kč |
| 500 | 1,20612 Kč | 603,06 Kč |
| 1 000 | 1,14481 Kč | 1 144,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06936 Kč | 3 208,08 Kč |
| 6 000 | 1,03244 Kč | 6 194,64 Kč |
| 9 000 | 1,01395 Kč | 9 125,55 Kč |
| 15 000 | 0,99344 Kč | 14 901,60 Kč |
| 21 000 | 0,98147 Kč | 20 610,87 Kč |
| 30 000 | 0,96995 Kč | 29 098,50 Kč |
| 75 000 | 0,94514 Kč | 70 885,50 Kč |
| 150 000 | 0,93019 Kč | 139 528,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





