
CPDQC3V3C-HF | |
|---|---|
DigiKey Part Number | 641-1892-2-ND - Tape & Reel (TR) 641-1892-1-ND - Cut Tape (CT) 641-1892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3C-HF |
Description | TVS DIODE 3.3VWM 13VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 65W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,38411 Kč | 2 384,11 Kč |
| 2 000 | 2,13434 Kč | 4 268,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86345 Kč | 9 317,25 Kč |
| 10 000 | 1,69582 Kč | 16 958,20 Kč |
| 15 000 | 1,61038 Kč | 24 155,70 Kč |
| 25 000 | 1,51435 Kč | 37 858,75 Kč |
| 35 000 | 1,45747 Kč | 51 011,45 Kč |
| 50 000 | 1,40219 Kč | 70 109,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









