
D22V0H1U2LP1610-7 | |
|---|---|
DigiKey Part Number | D22V0H1U2LP1610-7DITR-ND - Tape & Reel (TR) D22V0H1U2LP1610-7DICT-ND - Cut Tape (CT) D22V0H1U2LP1610-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D22V0H1U2LP1610-7 |
Description | TVS DIODE 22VWM 37V UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 23.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 100 | 3,52040 Kč | 352,04 Kč |
| 500 | 2,62238 Kč | 1 311,19 Kč |
| 1 000 | 2,33185 Kč | 2 331,85 Kč |
| 2 000 | 2,08691 Kč | 4 173,82 Kč |
| 5 000 | 1,82144 Kč | 9 107,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,65712 Kč | 16 571,20 Kč |
| 20 000 | 1,51888 Kč | 30 377,60 Kč |
| 30 000 | 1,44844 Kč | 43 453,20 Kč |
| 50 000 | 1,36927 Kč | 68 463,50 Kč |
| 70 000 | 1,32240 Kč | 92 568,00 Kč |
| 100 000 | 1,27685 Kč | 127 685,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










