Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG1030EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3852-2-ND - Tape & Reel (TR) 1727-3852-1-ND - Cut Tape (CT) 1727-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1030EJ,115 |
Description | DIODE SCHOTTKY 10V 3A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1030EJ,115 Models |
Category | Current - Reverse Leakage @ Vr 3 mA @ 10 V |
Mfr | Capacitance @ Vr, F 85pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 10 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG1030EJ-QX | Nexperia USA Inc. | 0 | 1727-PMEG1030EJ-QXTR-ND | 0,00000 Kč | Direct |
| BAT60AE6327HTSA1 | Infineon Technologies | 0 | BAT60AE6327HTSA1CT-ND | 10,92000 Kč | Similar |
| BAT60BE6327HTSA1 | Infineon Technologies | 1 326 | BAT60BE6327HTSA1CT-ND | 11,55000 Kč | Similar |
| MBRM110ET1 | onsemi | 0 | MBRM110ET1OSTR-ND | 6,19938 Kč | Similar |
| MBRM110ET1G | onsemi | 0 | MBRM110ET1GOSCT-ND | 10,08000 Kč | Similar |










