
LT1997IMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT1997IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997IMS-2#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997IMS-2#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
-3db Bandwidth 1 MHz | Supplier Device Package 16-MSOP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 166,19900 Kč | 1 661,99 Kč |
| 37 | 150,31162 Kč | 5 561,53 Kč |
| 111 | 140,80198 Kč | 15 629,02 Kč |
| 259 | 135,22954 Kč | 35 024,45 Kč |
| 518 | 131,56180 Kč | 68 149,01 Kč |
| 1 036 | 128,54263 Kč | 133 170,16 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |













