STM32H747 Portenta H7 Lite STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H747 Portenta H7 Lite STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
ASX00049 | DigiKey

ABX00045

DigiKey Part Number
1050-ABX00045-ND
Manufacturer
Manufacturer Product Number
ABX00045
Description
PORTENTA H7 LITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 Lite (ABX00045) is a high-performance evaluation board featuring the 32 bit STM32H747 dual-core ARM Cortex-M4 and Cortex-M7 MCUs. This board offers connectivity options with support for I2C, UART, SPI, and other peripheral interfaces, making it suitable for advanced embedded applications. The Portenta H7 Lite supports multiple programming environments, including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite, providing flexibility for development needs.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32H747
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino MKR
Type
MCU 32-Bit
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 651,76000 Kč1 651,76 Kč
101 618,80400 Kč16 188,04 Kč
251 590,64880 Kč39 766,22 Kč
501 548,52920 Kč77 426,46 Kč
1001 478,24200 Kč147 824,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 651,76000 Kč
Unit Price with VAT:1 998,62960 Kč