


ASX00027 | |
|---|---|
DigiKey Part Number | 1050-ASX00027-ND |
Manufacturer | |
Manufacturer Product Number | ASX00027 |
Description | PORTENTA CAT M1/NB IOT GNSS SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Arduino |
Manufacturer Arduino | Type Wireless (RF/RFID) |
Series | Function Cellular |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,89000 Kč | 1 621,89 Kč |
| Unit Price without VAT: | 1 621,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,48690 Kč |



