MMDL101T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8 283
Unit Price: 2,73000 Kč
Datasheet
RF Diode Schottky - Single 7V 200 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 7V 200 mW SOD-323
SC-76, SOD-323

MMDL101T1

DigiKey Part Number
MMDL101T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDL101T1
Description
DIODE SCHOTTKY 7V 200MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 7V 200 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMDL101T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
7V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes