


MMDL101T1G | |
|---|---|
DigiKey Part Number | MMDL101T1GOSTR-ND - Tape & Reel (TR) MMDL101T1GOSCT-ND - Cut Tape (CT) MMDL101T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL101T1G |
Description | DIODE SCHOTTKY 7V 200MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 7V 200 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL101T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 100 | 1,33760 Kč | 133,76 Kč |
| 250 | 1,21872 Kč | 304,68 Kč |
| 500 | 1,14692 Kč | 573,46 Kč |
| 1 000 | 1,08833 Kč | 1 088,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99594 Kč | 2 987,82 Kč |
| 6 000 | 0,96111 Kč | 5 766,66 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











