
ACM2520-601-2P-T002 | |
|---|---|
DigiKey Part Number | 445-8930-2-ND - Tape & Reel (TR) 445-8930-1-ND - Cut Tape (CT) 445-8930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2520-601-2P-T002 |
Description | CMC 300MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2520-601-2P-T002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,76360 Kč | 538,18 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 250 | 9,38948 Kč | 2 347,37 Kč |
| 500 | 8,85276 Kč | 4 426,38 Kč |
| 1 000 | 8,34754 Kč | 8 347,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,79509 Kč | 15 590,18 Kč |
| 4 000 | 7,35109 Kč | 29 404,36 Kč |
| 6 000 | 7,10352 Kč | 42 621,12 Kč |
| 10 000 | 6,80377 Kč | 68 037,70 Kč |
| 14 000 | 6,61347 Kč | 92 588,58 Kč |
| 20 000 | 6,56188 Kč | 131 237,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











