Similar
Similar
Similar
Similar
Similar



MMDL301T1G | |
|---|---|
DigiKey Part Number | MMDL301T1GOSTR-ND - Tape & Reel (TR) MMDL301T1GOSCT-ND - Cut Tape (CT) MMDL301T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL301T1G |
Description | DIODE SCHOTTKY 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL301T1G Models |
Category | Capacitance @ Vr, F 1.5pF @ 15V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case SC-76, SOD-323 |
Diode Type Schottky - Single | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 4,41000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 4,41000 Kč | Similar |
| PMEG3005AEA,115 | Nexperia USA Inc. | 0 | 1727-5197-1-ND | 0,00000 Kč | Similar |
| PMEG3010BEA,115 | Nexperia USA Inc. | 0 | 1727-5199-1-ND | 7,77000 Kč | Similar |
| SD103BWS-7 | Diodes Incorporated | 0 | SD103BWSDICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 100 | 0,79370 Kč | 79,37 Kč |
| 250 | 0,71896 Kč | 179,74 Kč |
| 500 | 0,67362 Kč | 336,81 Kč |
| 1 000 | 0,63624 Kč | 636,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57849 Kč | 1 735,47 Kč |
| 6 000 | 0,55638 Kč | 3 338,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




