Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SD103BWS-7 | |
|---|---|
DigiKey Part Number | SD103BWSDITR-ND - Tape & Reel (TR) SD103BWSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103BWS-7 |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BWS-7 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103BWS-7-F | Diodes Incorporated | 5 501 | SD103BWS-FDICT-ND | 9,24000 Kč | Direct |
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | 4,41000 Kč | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | 4,41000 Kč | Similar |
| B0530WS-TP | MCC (Micro Commercial Components) | 0 | B0530WS-TPMSCT-ND | 5,25000 Kč | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |









