1PS76SB10,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,64785 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 19,11000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,30251 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 707
Unit Price: 5,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,19960 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 310
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 020
Unit Price: 3,99000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-323
PESD15VL1BA,115

1PS76SB10,135

DigiKey Part Number
1727-1976-2-ND - Tape & Reel (TR)
1727-1976-1-ND - Cut Tape (CT)
1727-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB10,135
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1PS76SB10,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,73000 Kč27,30 Kč
1001,68610 Kč168,61 Kč
5001,22964 Kč614,82 Kč
1 0001,08119 Kč1 081,19 Kč
2 0000,95594 Kč1 911,88 Kč
5 0000,81985 Kč4 099,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73554 Kč7 355,40 Kč
20 0000,66451 Kč13 290,20 Kč
30 0000,62829 Kč18 848,70 Kč
50 0000,58757 Kč29 378,50 Kč
70 0000,56345 Kč39 441,50 Kč
100 0000,54000 Kč54 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč