BAT54WS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 446
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 707
Unit Price: 5,25000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 12 830
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 134
Unit Price: 5,88000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 505
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 482
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 30 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-323
SOD-323

BAT54WS-7

DigiKey Part Number
BAT54WSDITR-ND - Tape & Reel (TR)
BAT54WSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT54WS-7
Description
DIODE SCHOTTKY 30V 100MA SOD323
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-323
EDA/CAD Models
BAT54WS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,24950 Kč157 485,00 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč