BAT54WS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,77066 Kč
Datasheet

Direct


onsemi
In Stock: 37 714
Unit Price: 3,36000 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3 753
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 664
Unit Price: 3,15000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 570 220
Unit Price: 4,20000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WS-HE3-18

DigiKey Part Number
BAT54WS-HE3-18GITR-ND - Tape & Reel (TR)
BAT54WS-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT54WS-HE3-18
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types