Similar
Similar



NSVBAT54HT1G | |
|---|---|
DigiKey Part Number | NSVBAT54HT1GOSTR-ND - Tape & Reel (TR) NSVBAT54HT1GOSCT-ND - Cut Tape (CT) NSVBAT54HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAT54HT1G |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAT54HT1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WS-AU_R1_000A1 | Panjit International Inc. | 204 | 3757-BAT54WS-AU_R1_000A1CT-ND | 3,13000 Kč | Similar |
| CUS520,H3F | Toshiba Semiconductor and Storage | 521 642 | CUS520H3FCT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 100 | 1,23670 Kč | 123,67 Kč |
| 500 | 0,89554 Kč | 447,77 Kč |
| 1 000 | 0,78458 Kč | 784,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59494 Kč | 1 784,82 Kč |
| 6 000 | 0,52844 Kč | 3 170,64 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |













