
BAT54WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,87436 Kč | 437,18 Kč |
| 1 000 | 0,76580 Kč | 765,80 Kč |
| 2 000 | 0,67372 Kč | 1 347,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49715 Kč | 2 485,75 Kč |
| 10 000 | 0,44239 Kč | 4 423,90 Kč |
| 15 000 | 0,41442 Kč | 6 216,30 Kč |
| 25 000 | 0,38294 Kč | 9 573,50 Kč |
| 35 000 | 0,36428 Kč | 12 749,80 Kč |
| 50 000 | 0,34613 Kč | 17 306,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


