Parametric Equivalent

BAT54WS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT54WS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54WS-HE3_A-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT54WS-HE3_A-08TR-ND | 1,67210 Kč | Parametric Equivalent |
| BAT54H | Shenzhen Slkormicro Semicon Co., Ltd. | 4 635 | 5399-BAT54HCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75864 Kč | 17 586,40 Kč |
| 20 000 | 1,70865 Kč | 34 173,00 Kč |
| Unit Price without VAT: | 1,75864 Kč |
|---|---|
| Unit Price with VAT: | 2,12795 Kč |


